SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6127C29CNR-G

DigiKey Part Number
893-XC6127C29CNR-GTR-ND - Tape & Reel (TR)
893-XC6127C29CNR-GCT-ND - Cut Tape (CT)
893-XC6127C29CNR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6127C29CNR-G
Description
IC SUPERVISOR 1 CHANNEL SSOT24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.9V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
170ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82
Supplier Device Package
SSOT-24
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.3.20600kr.32.06
25kr.2.99280kr.74.82
100kr.2.39490kr.239.49
250kr.2.22396kr.555.99
500kr.1.88172kr.940.86
1.000kr.1.45409kr.1,454.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.07700kr.3,231.00
6.000kr.1.05861kr.6,351.66
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500