Supervisor Open Drain or Open Collector 1 Channel 6-USPC (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6122E628ER-G

DigiKey Part Number
893-XC6122E628ER-GTR-ND - Tape & Reel (TR)
893-XC6122E628ER-GCT-ND - Cut Tape (CT)
893-XC6122E628ER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6122E628ER-G
Description
IC SUPERVISOR 1 CHANNEL 6USPC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-USPC (1.8x2)
Datasheet
 Datasheet
EDA/CAD Models
XC6122E628ER-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Torex Semiconductor Ltd
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
1.6s Typical
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Watchdog Circuit
Package / Case
6-UFDFN Exposed Pad
Number of Voltages Monitored
1
Supplier Device Package
6-USPC (1.8x2)
Voltage - Threshold
2.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.54000kr.7.54
10kr.5.45200kr.54.52
25kr.4.92760kr.123.19
100kr.4.35300kr.435.30
250kr.4.07940kr.1,019.85
500kr.3.91444kr.1,957.22
1.000kr.3.83158kr.3,831.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.61069kr.10,832.07
6.000kr.3.52856kr.21,171.36
9.000kr.3.48742kr.31,386.78
15.000kr.3.44186kr.51,627.90
Manufacturers Standard Package
Unit Price without VAT:kr.7.54000
Unit Price with VAT:kr.9.42500