Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6122C645MR-G

DigiKey Part Number
893-XC6122C645MR-GTR-ND - Tape & Reel (TR)
893-XC6122C645MR-GCT-ND - Cut Tape (CT)
893-XC6122C645MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6122C645MR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6122C645MR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Torex Semiconductor Ltd
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
1.6s Typical
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Watchdog Circuit
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-25-5
Voltage - Threshold
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.977
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.79900kr.47.99
25kr.4.33400kr.108.35
100kr.3.82110kr.382.11
250kr.3.57576kr.893.94
500kr.3.42792kr.1,713.96
1.000kr.3.33687kr.3,336.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.15595kr.9,467.85
6.000kr.3.08237kr.18,494.22
9.000kr.3.04554kr.27,409.86
15.000kr.3.00473kr.45,070.95
21.000kr.2.98087kr.62,598.27
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500