
XC6122A628MR-G | |
|---|---|
DigiKey Part Number | 893-XC6122A628MR-GTR-ND - Tape & Reel (TR) 893-XC6122A628MR-GCT-ND - Cut Tape (CT) 893-XC6122A628MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6122A628MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6122A628MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1.6s Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 10 | kr.7.29500 | kr.72.95 |
| 25 | kr.6.18680 | kr.154.67 |
| 100 | kr.4.93810 | kr.493.81 |
| 250 | kr.4.32872 | kr.1,082.18 |
| 500 | kr.3.95592 | kr.1,977.96 |
| 1.000 | kr.3.64560 | kr.3,645.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.25729 | kr.9,771.87 |
| 6.000 | kr.3.06492 | kr.18,389.52 |
| 9.000 | kr.2.96787 | kr.26,710.83 |
| 15.000 | kr.2.85977 | kr.42,896.55 |
| 21.000 | kr.2.79624 | kr.58,721.04 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |

