
XC6122A622MR-G | |
|---|---|
DigiKey Part Number | 893-XC6122A622MR-GTR-ND - Tape & Reel (TR) 893-XC6122A622MR-GCT-ND - Cut Tape (CT) 893-XC6122A622MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6122A622MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6122A622MR-G Models |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1.6s Typical |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Watchdog Circuit | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25-5 |
Voltage - Threshold 2.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.5.45200 | kr.54.52 |
| 25 | kr.4.92760 | kr.123.19 |
| 100 | kr.4.35300 | kr.435.30 |
| 250 | kr.4.07940 | kr.1,019.85 |
| 500 | kr.3.91444 | kr.1,957.22 |
| 1.000 | kr.3.83158 | kr.3,831.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.61069 | kr.10,832.07 |
| 6.000 | kr.3.52856 | kr.21,171.36 |
| 9.000 | kr.3.48742 | kr.31,386.78 |
| 15.000 | kr.3.44186 | kr.51,627.90 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |

