
XC6121E427MR-G | |
|---|---|
DigiKey Part Number | 893-XC6121E427MR-GTR-ND - Tape & Reel (TR) 893-XC6121E427MR-GCT-ND - Cut Tape (CT) 893-XC6121E427MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6121E427MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6121E427MR-G Models |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 200ms Typical |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Watchdog Circuit | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25-5 |
Voltage - Threshold 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.79900 | kr.47.99 |
| 25 | kr.4.33400 | kr.108.35 |
| 100 | kr.3.82110 | kr.382.11 |
| 250 | kr.3.57576 | kr.893.94 |
| 500 | kr.3.42792 | kr.1,713.96 |
| 1.000 | kr.3.33687 | kr.3,336.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.15595 | kr.9,467.85 |
| 6.000 | kr.3.08237 | kr.18,494.22 |
| 9.000 | kr.3.04554 | kr.27,409.86 |
| 15.000 | kr.3.00473 | kr.45,070.95 |
| 21.000 | kr.2.98087 | kr.62,598.27 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

