
XC6121D616ER-G | |
|---|---|
DigiKey Part Number | 893-XC6121D616ER-GTR-ND - Tape & Reel (TR) 893-XC6121D616ER-GCT-ND - Cut Tape (CT) 893-XC6121D616ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6121D616ER-G |
Description | IC SUPERVISOR 1 CHANNEL 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6121D616ER-G Models |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1.6s Typical |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Watchdog Circuit | Package / Case 6-UFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 6-USPC (1.8x2) |
Voltage - Threshold 1.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6121E616ER-G | Torex Semiconductor Ltd | 16.180 | 893-1439-1-ND | kr.7.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.5.45200 | kr.54.52 |
| 25 | kr.4.92760 | kr.123.19 |
| 100 | kr.4.35300 | kr.435.30 |
| 250 | kr.4.07940 | kr.1,019.85 |
| 500 | kr.3.91444 | kr.1,957.22 |
| 1.000 | kr.3.83158 | kr.3,831.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.61069 | kr.10,832.07 |
| 6.000 | kr.3.52856 | kr.21,171.36 |
| 9.000 | kr.3.48742 | kr.31,386.78 |
| 15.000 | kr.3.44186 | kr.51,627.90 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |

