Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| XC6121A716MR-G | |
|---|---|
| DigiKey Part Number | XC6121A716MR-G-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | XC6121A716MR-G | 
| Description | IC SUPERVISOR 1 CHANNEL SOT25 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | XC6121A716MR-G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Torex Semiconductor Ltd | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Watchdog Circuit | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 1.6V | |
| Output | Open Drain or Open Collector | |
| Reset | Active Low | |
| Reset Timeout | 800ms Typical | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-25-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.3.11307 | kr.9,339.21 | 
| 6.000 | kr.2.95741 | kr.17,744.46 | 
| 15.000 | kr.2.84623 | kr.42,693.45 | 
| Unit Price without VAT: | kr.3.11307 | 
|---|---|
| Unit Price with VAT: | kr.3.89134 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark