
XC6120N312NR-G | |
|---|---|
DigiKey Part Number | XC6120N312NR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6120N312NR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6120N312NR-G Models |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82 |
Type Voltage Detector | Supplier Device Package SSOT-24 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.10170 | kr.3,305.10 |
| 6.000 | kr.1.03063 | kr.6,183.78 |
| 15.000 | kr.0.95955 | kr.14,393.25 |
| 30.000 | kr.0.90979 | kr.27,293.70 |
| Unit Price without VAT: | kr.1.10170 |
|---|---|
| Unit Price with VAT: | kr.1.37713 |

