
XC6119N40A7R-G | |
|---|---|
DigiKey Part Number | 893-XC6119N40A7R-GTR-ND - Tape & Reel (TR) 893-XC6119N40A7R-GCT-ND - Cut Tape (CT) 893-XC6119N40A7R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6119N40A7R-G |
Description | IC SUPERVISOR 1 CHANNEL 4USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6119N40A7R-G Models |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case 4-XDFN |
Number of Voltages Monitored 1 | Supplier Device Package 4-USPN (0.90x1.2) |
Voltage - Threshold 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.32900 | kr.33.29 |
| 25 | kr.2.98760 | kr.74.69 |
| 100 | kr.2.61590 | kr.261.59 |
| 250 | kr.2.43812 | kr.609.53 |
| 500 | kr.2.33084 | kr.1,165.42 |
| 1.000 | kr.2.24258 | kr.2,242.58 |
| 2.500 | kr.2.23105 | kr.5,577.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.09329 | kr.10,466.45 |
| 10.000 | kr.2.04708 | kr.20,470.80 |
| 15.000 | kr.2.02394 | kr.30,359.10 |
| 25.000 | kr.1.99830 | kr.49,957.50 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

