
XC6119N30A7R-G | |
|---|---|
DigiKey Part Number | 893-XC6119N30A7R-GTR-ND - Tape & Reel (TR) 893-XC6119N30A7R-GCT-ND - Cut Tape (CT) 893-XC6119N30A7R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6119N30A7R-G |
Description | IC SUPERVISOR 1 CHANNEL 4USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6119N30A7R-G Models |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case 4-XDFN |
Number of Voltages Monitored 1 | Supplier Device Package 4-USPN (0.90x1.2) |
Voltage - Threshold 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.92900 | kr.29.29 |
| 25 | kr.2.62720 | kr.65.68 |
| 100 | kr.2.29380 | kr.229.38 |
| 250 | kr.2.13504 | kr.533.76 |
| 500 | kr.2.03920 | kr.1,019.60 |
| 1.000 | kr.1.96026 | kr.1,960.26 |
| 2.500 | kr.1.94004 | kr.4,850.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.82674 | kr.9,133.70 |
| 10.000 | kr.1.78541 | kr.17,854.10 |
| 15.000 | kr.1.76471 | kr.26,470.65 |
| 25.000 | kr.1.74178 | kr.43,544.50 |
| 35.000 | kr.1.72839 | kr.60,493.65 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

