SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6119N18ANR-G

DigiKey Part Number
893-XC6119N18ANR-GTR-ND - Tape & Reel (TR)
893-XC6119N18ANR-GCT-ND - Cut Tape (CT)
893-XC6119N18ANR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6119N18ANR-G
Description
IC SUPERVISOR 1 CHANNEL SSOT24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SSOT-24
Datasheet
 Datasheet
EDA/CAD Models
XC6119N18ANR-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1.8V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82
Supplier Device Package
SSOT-24
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.994
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.73500kr.27.35
25kr.2.45120kr.61.28
100kr.2.13820kr.213.82
250kr.1.98868kr.497.17
500kr.1.89850kr.949.25
1.000kr.1.82432kr.1,824.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.73266kr.5,197.98
6.000kr.1.68780kr.10,126.80
9.000kr.1.66535kr.14,988.15
15.000kr.1.64045kr.24,606.75
21.000kr.1.62592kr.34,144.32
30.000kr.1.61192kr.48,357.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750