Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6118N12BMR-G

DigiKey Part Number
893-XC6118N12BMR-GTR-ND - Tape & Reel (TR)
893-XC6118N12BMR-GCT-ND - Cut Tape (CT)
893-XC6118N12BMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6118N12BMR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Torex Semiconductor Ltd
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-74A, SOT-753
Type
Voltage Detector
Supplier Device Package
SOT-25-5
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
1.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6118N12AMR-GTorex Semiconductor Ltd100893-XC6118N12AMR-GCT-NDkr.4.44000Parametric Equivalent
S-1009N12I-M5T1UABLIC Inc.701662-2298-1-NDkr.5.83000Parametric Equivalent
In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.3.14500kr.31.45
25kr.2.82000kr.70.50
100kr.2.46630kr.246.63
250kr.2.29684kr.574.21
500kr.2.19490kr.1,097.45
1.000kr.2.11103kr.2,111.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.00733kr.6,021.99
6.000kr.1.95659kr.11,739.54
9.000kr.1.93119kr.17,380.71
15.000kr.1.90304kr.28,545.60
21.000kr.1.88658kr.39,618.18
30.000kr.1.87077kr.56,123.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000