Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6118N10BMR-G

DigiKey Part Number
893-XC6118N10BMR-GTR-ND - Tape & Reel (TR)
893-XC6118N10BMR-GCT-ND - Cut Tape (CT)
893-XC6118N10BMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6118N10BMR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.4.55800kr.45.58
25kr.3.83200kr.95.80
100kr.3.00900kr.300.90
250kr.2.60576kr.651.44
500kr.2.35874kr.1,179.37
1.000kr.2.15294kr.2,152.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.89500kr.5,685.00
6.000kr.1.76708kr.10,602.48
9.000kr.1.70253kr.15,322.77
15.000kr.1.63057kr.24,458.55
21.000kr.1.58829kr.33,354.09
30.000kr.1.54746kr.46,423.80
Manufacturers Standard Package
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250