
XC6118N10BMR-G | |
|---|---|
DigiKey Part Number | 893-XC6118N10BMR-GTR-ND - Tape & Reel (TR) 893-XC6118N10BMR-GCT-ND - Cut Tape (CT) 893-XC6118N10BMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N10BMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.77100 | kr.27.71 |
| 25 | kr.2.48280 | kr.62.07 |
| 100 | kr.2.16450 | kr.216.45 |
| 250 | kr.2.01332 | kr.503.33 |
| 500 | kr.1.92216 | kr.961.08 |
| 1.000 | kr.1.84697 | kr.1,846.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.75421 | kr.5,262.63 |
| 6.000 | kr.1.70880 | kr.10,252.80 |
| 9.000 | kr.1.68605 | kr.15,174.45 |
| 15.000 | kr.1.66086 | kr.24,912.90 |
| 21.000 | kr.1.64612 | kr.34,568.52 |
| 30.000 | kr.1.63196 | kr.48,958.80 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

