
XC6118C31BMR-G | |
|---|---|
DigiKey Part Number | 893-XC6118C31BMR-GTR-ND - Tape & Reel (TR) 893-XC6118C31BMR-GCT-ND - Cut Tape (CT) 893-XC6118C31BMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118C31BMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-25-5 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.3.14500 | kr.31.45 |
| 25 | kr.2.82000 | kr.70.50 |
| 100 | kr.2.46630 | kr.246.63 |
| 250 | kr.2.29684 | kr.574.21 |
| 500 | kr.2.19490 | kr.1,097.45 |
| 1.000 | kr.2.11103 | kr.2,111.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.00733 | kr.6,021.99 |
| 6.000 | kr.1.95659 | kr.11,739.54 |
| 9.000 | kr.1.93119 | kr.17,380.71 |
| 15.000 | kr.1.90304 | kr.28,545.60 |
| 21.000 | kr.1.88658 | kr.39,618.18 |
| 30.000 | kr.1.87077 | kr.56,123.10 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

