Supervisor Push-Pull, Totem Pole 1 Channel SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6118C22AMR-G

DigiKey Part Number
893-XC6118C22AMR-GTR-ND - Tape & Reel (TR)
893-XC6118C22AMR-GCT-ND - Cut Tape (CT)
893-XC6118C22AMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6118C22AMR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-25-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Torex Semiconductor Ltd
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-74A, SOT-753
Type
Voltage Detector
Supplier Device Package
SOT-25-5
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
2.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.89500kr.5,685.00
6.000kr.1.76708kr.10,602.48
9.000kr.1.70253kr.15,322.77
15.000kr.1.63057kr.24,458.55
21.000kr.1.58829kr.33,354.09
30.000kr.1.54746kr.46,423.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.4.55800kr.45.58
25kr.3.83200kr.95.80
100kr.3.00900kr.300.90
250kr.2.60576kr.651.44
500kr.2.35874kr.1,179.37
1.000kr.2.15294kr.2,152.94
Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
10kr.4.60300kr.46.03
25kr.3.87000kr.96.75
100kr.3.03940kr.303.94
250kr.2.63188kr.657.97
500kr.2.38232kr.1,191.16
1.000kr.2.17443kr.2,174.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250