
XBS104V14R-G | |
---|---|
DigiKey Part Number | 893-1193-2-ND - Tape & Reel (TR) 893-1193-1-ND - Cut Tape (CT) 893-1193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBS104V14R-G |
Description | DIODE SCHOTTKY 40V 1A SOD123A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 41 ns | |
Current - Reverse Leakage @ Vr | 2 mA @ 40 V | |
Capacitance @ Vr, F | 150pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123A | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.39000 | kr.3.39 |
10 | kr.2.22700 | kr.22.27 |
100 | kr.1.71010 | kr.171.01 |
500 | kr.1.29754 | kr.648.77 |
1.000 | kr.1.16429 | kr.1,164.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.93728 | kr.2,811.84 |
6.000 | kr.0.85120 | kr.5,107.20 |
9.000 | kr.0.77067 | kr.6,936.03 |
15.000 | kr.0.76701 | kr.11,505.15 |
21.000 | kr.0.76482 | kr.16,061.22 |
30.000 | kr.0.76009 | kr.22,802.70 |
75.000 | kr.0.73840 | kr.55,380.00 |
Unit Price without VAT: | kr.3.39000 |
---|---|
Unit Price with VAT: | kr.4.23750 |