


TS121038 | |
|---|---|
DigiKey Part Number | 4626-TS121038-ND |
Manufacturer | |
Manufacturer Product Number | TS121038 |
Description | Loudspeaker 4 Ohms |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 5 W 150 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Top Shelf Acoustics, LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 150 Hz ~ 20 kHz | |
Frequency - Self Resonant | 210Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 W | |
Power - Max | 5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | TPU, Paper | |
Material - Magnet | Nd-Fe-B Cr3T | |
Ingress Protection | IPX7 | |
Ratings | IEC 60268-5 | |
Termination | Solder Pads | |
Size / Dimension | 1.693" L x 0.957" W (43.00mm x 24.30mm) | |
Height - Seated (Max) | 0.957" (24.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.96000 | kr.46.96 |
| Unit Price without VAT: | kr.46.96000 |
|---|---|
| Unit Price with VAT: | kr.58.70000 |


