New at DigiKey
3 Conductor Multi-Conductor Cable Gray 19 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1504821

DigiKey Part Number
6422-1504821-ND
6422-1504821-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1504821
Description
KAWEFLEX 6230 SK-C-PUR UL/CSA 3G
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Gray 19 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.252" (6.40mm)
Mfr
Shield Type
Braid
Series
Length
100.0' (30.5m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Gray
Part Status
Active
Features
Flame Retardant, Oil Resistant, UV Resistant
Cable Type
Voltage
1000 V
Number of Conductors
3
Usage
Industrial, Servo Motor
Wire Gauge
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
85%
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 Feet
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1kr.12.17000kr.12.17
5kr.10.86600kr.54.33
10kr.10.34700kr.103.47
25kr.9.70280kr.242.57
50kr.9.23620kr.461.81
100kr.8.78980kr.878.98
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
100kr.5.56210kr.556.21
200kr.5.29265kr.1,058.53
300kr.5.14027kr.1,542.08
500kr.4.95344kr.2,476.72
700kr.4.83361kr.3,383.53
1.000kr.4.70916kr.4,709.16
Manufacturers Standard Package
Unit Price without VAT:kr.12.17000
Unit Price with VAT:kr.15.21250