
1504629 | |
|---|---|
DigiKey Part Number | 6422-1504629-ND 6422-1504629-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504629 |
Description | KAWEFLEX 6110 SK-PVC UL/CSA 4G1, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 16 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.291" (7.39mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.15.47000 | kr.15.47 |
| 5 | kr.13.86000 | kr.69.30 |
| 10 | kr.13.19400 | kr.131.94 |
| 25 | kr.12.37080 | kr.309.27 |
| 50 | kr.11.77460 | kr.588.73 |
| 100 | kr.11.20400 | kr.1,120.40 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | kr.7.21750 | kr.721.75 |
| 200 | kr.6.86715 | kr.1,373.43 |
| 300 | kr.6.66883 | kr.2,000.65 |
| 500 | kr.6.42584 | kr.3,212.92 |
| 700 | kr.6.26971 | kr.4,388.80 |
| 1.000 | kr.6.10777 | kr.6,107.77 |
| Unit Price without VAT: | kr.15.47000 |
|---|---|
| Unit Price with VAT: | kr.19.33750 |

