New at DigiKey
2 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1004282

DigiKey Part Number
6422-1004282-ND
6422-1004282-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1004282
Description
2-NORM TRAY+UV DB TC MTW UL/CSA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Black 18 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.295" (7.49mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
100.0' (30.5m)
Part Status
Active
Jacket Color
Black
Cable Type
Features
Direct Burial, Flame Retardant, Oil Resistant, UV Resistant
Number of Conductors
2
Voltage
600 V
Wire Gauge
Usage
Industrial, Control
Conductor Material
Copper, Bare
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190 Feet
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1kr.18.72000kr.18.72
5kr.16.75600kr.83.78
10kr.15.96100kr.159.61
25kr.14.95600kr.373.90
50kr.14.23660kr.711.83
100kr.13.54500kr.1,354.50
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
100kr.9.05600kr.905.60
200kr.8.61535kr.1,723.07
300kr.8.36590kr.2,509.77
500kr.8.06020kr.4,030.10
700kr.7.86397kr.5,504.78
1.000kr.7.66014kr.7,660.14
Manufacturers Standard Package
Unit Price without VAT:kr.18.72000
Unit Price with VAT:kr.23.40000