
AST1001 | |
---|---|
DigiKey Part Number | 1832-AST1001-ND |
Manufacturer | |
Manufacturer Product Number | AST1001 |
Description | ACCELEROMETER WIRELING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | BMA250 Accelerometer Sensor Wireling Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Wireling | |
Type | Sensor | |
Function | Accelerometer | |
Utilized IC / Part | BMA250 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.31.68000 | kr.31.68 |
Unit Price without VAT: | kr.31.68000 |
---|---|
Unit Price with VAT: | kr.39.60000 |