
WSPEMUNV | |
|---|---|
DigiKey Part Number | 1121-1283-ND |
Manufacturer | |
Manufacturer Product Number | WSPEMUNV |
Description | SENSOR WITH DAYLIGHTING END MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared 1800 Square Feet Relay Junction Box White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Passive Infrared | |
Voltage - Supply | 120/277/347VAC | |
Coverage | 1800 Square Feet | |
Output Type | Relay | |
Mounting Type | Junction Box | |
Color | White | |
Operating Temperature | 0°C ~ 65°C | |
Manual Override | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.291.39000 | kr.291.39 |
| Unit Price without VAT: | kr.291.39000 |
|---|---|
| Unit Price with VAT: | kr.364.23750 |


