TRC-050S110SC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Thomas Research Products
In Stock: 458
Unit Price: kr.402.02000
Datasheet

Similar


Thomas Research Products
In Stock: 0
Unit Price: kr.410.46174
Datasheet

Similar


Thomas Research Products
In Stock: 445
Unit Price: kr.383.32000
Datasheet
1.1A 14 ~ 40V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRC-050S110SC

DigiKey Part Number
1121-1195-ND
Manufacturer
Manufacturer Product Number
TRC-050S110SC
Description
LED DRIVER CC AC/DC 14-40V 1.1A
Customer Reference
Detailed Description
1.1A 14 ~ 40V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
14 ~ 40V
Manufacturer
Thomas Research Products
Current - Output (Max)
1.1A
Series
Power (Watts)
50 W
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Obsolete
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-35°C ~ 90°C
Type
Constant Current
Efficiency
90%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
6.77" L x 1.67" W x 1.36" H (172.0mm x 42.5mm x 34.5mm)
Voltage - Input (Min)
90VAC
Approval Agency
CE, cULus, EN
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LED50W-042-C1190-DThomas Research Products4581121-1301-NDkr.402.02000Direct
LED50W-048-C1050Thomas Research Products01121-1302-NDkr.410.46174Similar
LED50W-048-C1050-DThomas Research Products4451121-1303-NDkr.383.32000Similar
Obsolete
This product is no longer manufactured. View Substitutes