PLED96W-030-C3150-D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: kr.328.10000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: kr.328.10000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 18
Unit Price: kr.255.50000
Datasheet
3.15A 10 ~ 30V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLED96W-030-C3150-D

DigiKey Part Number
1121-1494-ND
Manufacturer
Manufacturer Product Number
PLED96W-030-C3150-D
Description
LED DRIVER CC AC/DC 10-30V 3.15A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.15A 10 ~ 30V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
PLED96W-030-C3150-D Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
96 W
Manufacturer
Thomas Research Products
Dimming
Analog
Series
Features
OCP, OVP, SCP
Packaging
Box
Ratings
IP66, NEMA 6
Part Status
Active
Operating Temperature
-30°C ~ 65°C
DigiKey Programmable
Not Verified
Efficiency
89%
Type
Constant Current
Termination Style
Wire Leads
Topology
AC DC Converter
Size / Dimension
5.98" L x 2.31" W x 1.46" H (152.0mm x 58.8mm x 37.0mm)
Number of Outputs
1
Approval Agency
CE, cULus
Voltage - Input (Min)
90VAC
Mounting Type
Chassis Mount
Voltage - Input (Max)
305VAC
Weight
1.4 lbs (635 g)
Voltage - Output
10 ~ 30V
Base Product Number
Current - Output (Max)
3.15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLN-80H-30AMEAN WELL USA Inc.01866-2675-NDkr.328.10000Similar
HLN-80H-30BMEAN WELL USA Inc.01866-2676-NDkr.328.10000Similar
NPF-90D-30MEAN WELL USA Inc.181866-3613-NDkr.255.50000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
500kr.648.79122kr.324,395.61
Manufacturers Standard Package
Unit Price without VAT:kr.648.79122
Unit Price with VAT:kr.810.98903