Similar
Similar
Similar

PLED75W-042-C1790-D | |
|---|---|
DigiKey Part Number | PLED75W-042-C1790-D-ND |
Manufacturer | |
Manufacturer Product Number | PLED75W-042-C1790-D |
Description | LED DRIVER CC AC/DC 14-42V 1.79A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.79A 14 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | PLED75W-042-C1790-D Models |
Category | Power (Watts) 75 W |
Manufacturer Thomas Research Products | Dimming Analog |
Series | Features OCP, OVP, SCP |
Packaging Box | Ratings IP66, NEMA 6 |
Part Status Active | Operating Temperature -30°C ~ 65°C |
DigiKey Programmable Not Verified | Efficiency 89% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 5.12" L x 2.33" W x 1.47" H (130.0mm x 59.2mm x 37.3mm) |
Number of Outputs 1 | Approval Agency CE, cULus |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Weight 1.2 lbs (544.3 g) |
Voltage - Output 14 ~ 42V | Base Product Number |
Current - Output (Max) 1.79A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLN-60H-42A | MEAN WELL USA Inc. | 0 | 1866-2664-ND | kr.331.96000 | Similar |
| HLN-60H-42B | MEAN WELL USA Inc. | 0 | 1866-2665-ND | kr.269.45000 | Similar |
| HLP-60H-42 | MEAN WELL USA Inc. | 69 | 1866-2694-ND | kr.202.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.550.86232 | kr.275,431.16 |
| Unit Price without VAT: | kr.550.86232 |
|---|---|
| Unit Price with VAT: | kr.688.57790 |



