
PLED120W-343-C0350-D | |
|---|---|
DigiKey Part Number | 1121-1373-ND |
Manufacturer | |
Manufacturer Product Number | PLED120W-343-C0350-D |
Description | LED DRVR CC AC/DC 114-343V 350MA |
Customer Reference | |
Detailed Description | 350mA 114 ~ 343V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 114 ~ 343V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 120 W | |
Dimming | Analog | |
Features | OCP, OVP, SCP | |
Ratings | IP66, NEMA 6 | |
Operating Temperature | - | |
Efficiency | 92% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.60" L x 2.33" W x 1.47" H (193.0mm x 59.2mm x 37.3mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | 1.6 lbs (725.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.599.36000 | kr.599.36 |
| 5 | kr.557.36400 | kr.2,786.82 |
| 10 | kr.542.09900 | kr.5,420.99 |
| Unit Price without VAT: | kr.599.36000 |
|---|---|
| Unit Price with VAT: | kr.749.20000 |

