Proximity/Occupancy Sensor Passive Infrared, Ultrasonic 2000 Square Feet Relay Ceiling White, Off
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMNIDT2000BP1277

DigiKey Part Number
1121-1276-ND
Manufacturer
Manufacturer Product Number
OMNIDT2000BP1277
Description
INFRARED & ULTRASONIC CEILING SE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Proximity/Occupancy Sensor Passive Infrared, Ultrasonic 2000 Square Feet Relay Ceiling White, Off
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Coverage
2000 Square Feet
Manufacturer
Thomas Research Products
Output Type
Relay
Series
Mounting Type
Ceiling
Packaging
Box
Color
White, Off
Part Status
Active
Operating Temperature
0°C ~ 40°C
Sensor Type
Passive Infrared, Ultrasonic
Manual Override
No
Voltage - Supply
100/277VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,181.52000kr.1,181.52
Unit Price without VAT:kr.1,181.52000
Unit Price with VAT:kr.1,476.90000