
MPSA | |
|---|---|
DigiKey Part Number | MPSA-ND |
Manufacturer | |
Manufacturer Product Number | MPSA |
Description | AC/DC CONVERTER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters Output Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input | - | |
Voltage - Output 1 | - | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.69" L x 2.33" W x 1.36" H (93.0mm x 59.0mm x 35.0mm) | |
Approval Agency | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.201.23000 | kr.201.23 |
| Unit Price without VAT: | kr.201.23000 |
|---|---|
| Unit Price with VAT: | kr.251.53750 |

