
LHMTS1-N-WH | |
|---|---|
DigiKey Part Number | 1121-1263-ND |
Manufacturer | |
Manufacturer Product Number | LHMTS1-N-WH |
Description | MULTI-TECHNOLOGY WALL SWITCH SEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared, Ultrasonic 1000 Square Feet Relay Wall Mount White |
Datasheet | Datasheet |
Category | Coverage 1000 Square Feet |
Manufacturer Thomas Research Products | Output Type Relay |
Series | Mounting Type Wall Mount |
Packaging Box | Color White |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Sensor Type Passive Infrared, Ultrasonic | Manual Override Yes |
Voltage - Supply 120/277VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.551.64000 | kr.551.64 |
| Unit Price without VAT: | kr.551.64000 |
|---|---|
| Unit Price with VAT: | kr.689.55000 |

