Proximity/Occupancy Sensor Passive Infrared 1000 Square Feet Relay Wall Mount White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHIRD2-G-WH

DigiKey Part Number
1121-1256-ND
Manufacturer
Manufacturer Product Number
LHIRD2-G-WH
Description
PASSIVE INFRARED WALL SWITCH SEN
Customer Reference
Detailed Description
Proximity/Occupancy Sensor Passive Infrared 1000 Square Feet Relay Wall Mount White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Coverage
1000 Square Feet
Manufacturer
Thomas Research Products
Output Type
Relay
Series
Mounting Type
Wall Mount
Packaging
Box
Color
White
Part Status
Obsolete
Operating Temperature
0°C ~ 40°C
Sensor Type
Passive Infrared
Manual Override
Yes
Voltage - Supply
120/277VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.