
LED40W120-036-C1100-LT | |
|---|---|
DigiKey Part Number | 1121-1448-ND |
Manufacturer | |
Manufacturer Product Number | LED40W120-036-C1100-LT |
Description | LED DRIVER CC AC/DC 22-36V 1.1A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.1A 22 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | - | |
Voltage - Output | 22 ~ 36V | |
Current - Output (Max) | 1.1A | |
Power (Watts) | 40 W | |
Dimming | ELV, Triac | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | - | |
Efficiency | 84% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.78" L x 2.80" W x 1.26" H (96.0mm x 71.0mm x 32.0mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.217.95000 | kr.217.95 |
| 5 | kr.202.18200 | kr.1,010.91 |
| 10 | kr.195.73800 | kr.1,957.38 |
| 25 | kr.187.53520 | kr.4,688.38 |
| 50 | kr.181.55980 | kr.9,077.99 |
| 100 | kr.175.77090 | kr.17,577.09 |
| 250 | kr.168.39892 | kr.42,099.73 |
| Unit Price without VAT: | kr.217.95000 |
|---|---|
| Unit Price with VAT: | kr.272.43750 |




