
LED40W-018-C2000 | |
|---|---|
DigiKey Part Number | 1121-1063-ND |
Manufacturer | |
Manufacturer Product Number | LED40W-018-C2000 |
Description | LED DRIVER CC AC/DC 10-18V 2A |
Customer Reference | |
Detailed Description | 2A 10 ~ 18V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LED40W-018-C2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 10 ~ 18V | |
Current - Output (Max) | 2A | |
Power (Watts) | 40 W | |
Dimming | - | |
Features | - | |
Ratings | IP66, NEMA 4 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | - | |
Termination Style | Wire Leads | |
Size / Dimension | 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | 0.015 lb (6.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.199.96000 | kr.199.96 |
| 5 | kr.185.47000 | kr.927.35 |
| 10 | kr.179.56800 | kr.1,795.68 |
| Unit Price without VAT: | kr.199.96000 |
|---|---|
| Unit Price with VAT: | kr.249.95000 |

