
LED25W-28-C0350-D | |
|---|---|
DigiKey Part Number | 1121-1596-ND |
Manufacturer | |
Manufacturer Product Number | LED25W-28-C0350-D |
Description | LED DRIVER CC AC/DC 10-28V 350MA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 350mA 14 ~ 28V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LED25W-28-C0350-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 14 ~ 28V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 25 W | |
Dimming | Analog | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | - | |
Efficiency | 83% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.437 lb (198.00 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.209.11000 | kr.209.11 |
| Unit Price without VAT: | kr.209.11000 |
|---|---|
| Unit Price with VAT: | kr.261.38750 |


