LED20W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED20W-24

DigiKey Part Number
1121-1036-ND
Manufacturer
Manufacturer Product Number
LED20W-24
Description
LED DRIVER CV AC/DC 24V 830MA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
830mA 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
LED20W-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
24V
Current - Output (Max)
830mA
Power (Watts)
20 W
Dimming
-
Features
OCP, OVP, SCP
Ratings
IP66
Operating Temperature
-30°C ~ 60°C
Efficiency
87%
Termination Style
Wire Leads
Size / Dimension
3.74" L x 1.61" W x 0.98" H (95.0mm x 41.0mm x 25.0mm)
Approval Agency
CE, cULus
Mounting Type
Chassis Mount
Weight
0.282 lb (127.91 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.250.43000kr.250.43
5kr.232.32000kr.1,161.60
10kr.224.91500kr.2,249.15
25kr.215.49040kr.5,387.26
Manufacturers Standard Package
Unit Price without VAT:kr.250.43000
Unit Price with VAT:kr.313.03750