
LED17W-24 | |
|---|---|
DigiKey Part Number | 1121-1030-ND |
Manufacturer | |
Manufacturer Product Number | LED17W-24 |
Description | LED DRIVER CV AC/DC 24V 700MA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 700mA 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 17 W | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 82% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.43" L x 0.98" W x 0.87" H (214.0mm x 25.0mm x 22.0mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.283 lb (128.37 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.249.97836 | kr.124,989.18 |
| Unit Price without VAT: | kr.249.97836 |
|---|---|
| Unit Price with VAT: | kr.312.47295 |


