
BTSMP-OMNI | |
|---|---|
DigiKey Part Number | 1121-BTSMP-OMNI-ND |
Manufacturer | |
Manufacturer Product Number | BTSMP-OMNI |
Description | BLUETOOTH SENSOR MODULE, PASSIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared RF Fixture White |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 32V |
Manufacturer Thomas Research Products | Output Type RF |
Series | Mounting Type Fixture |
Packaging Box | Color White |
Part Status Active | Operating Temperature -40°C ~ 65°C |
Sensor Type Passive Infrared | Manual Override No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.356.43000 | kr.356.43 |
| Unit Price without VAT: | kr.356.43000 |
|---|---|
| Unit Price with VAT: | kr.445.53750 |

