
TPM0S102P105RS | |
|---|---|
DigiKey Part Number | 5018-TPM0S102P105RSTR-ND - Tape & Reel (TR) 5018-TPM0S102P105RSCT-ND - Cut Tape (CT) 5018-TPM0S102P105RSDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | TPM0S102P105RS |
Description | THERMISTOR, PTC, 0402, 1KOHM, TS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 1 kOhms 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 1 kOhms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 5 | kr.1.82600 | kr.9.13 |
| 10 | kr.1.70400 | kr.17.04 |
| 25 | kr.1.55080 | kr.38.77 |
| 50 | kr.1.44680 | kr.72.34 |
| 100 | kr.1.34900 | kr.134.90 |
| 500 | kr.1.14608 | kr.573.04 |
| 1.000 | kr.1.06802 | kr.1,068.02 |
| 5.000 | kr.0.90622 | kr.4,531.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.84413 | kr.8,441.30 |
| 20.000 | kr.0.78621 | kr.15,724.20 |
| 30.000 | kr.0.75415 | kr.22,624.50 |
| 50.000 | kr.0.71557 | kr.35,778.50 |
| 70.000 | kr.0.69123 | kr.48,386.10 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

