
KLM3S500RY | |
|---|---|
DigiKey Part Number | 5018-KLM3S500RYTR-ND - Tape & Reel (TR) 5018-KLM3S500RYCT-ND - Cut Tape (CT) 5018-KLM3S500RYDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | KLM3S500RY |
Description | PTC RESETTABLE FUSE, 1206, 6V, 5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 1 mOhms | |
Resistance - Post Trip (R1) (Max) | 13 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.94000 | kr.1.94 |
| 5 | kr.1.58600 | kr.7.93 |
| 10 | kr.1.46400 | kr.14.64 |
| 50 | kr.1.21140 | kr.60.57 |
| 100 | kr.1.11840 | kr.111.84 |
| 250 | kr.1.00544 | kr.251.36 |
| 500 | kr.0.92764 | kr.463.82 |
| 1.000 | kr.0.85559 | kr.855.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.76853 | kr.1,921.33 |
| 5.000 | kr.0.70822 | kr.3,541.10 |
| 7.500 | kr.0.67501 | kr.5,062.57 |
| 12.500 | kr.0.63517 | kr.7,939.62 |
| 17.500 | kr.0.61011 | kr.10,676.93 |
| 25.000 | kr.0.58453 | kr.14,613.25 |
| Unit Price without VAT: | kr.1.94000 |
|---|---|
| Unit Price with VAT: | kr.2.42500 |

