
GQF3R090MRM | |
|---|---|
DigiKey Part Number | 5018-GQF3R090MRMTR-ND - Tape & Reel (TR) 5018-GQF3R090MRMCT-ND - Cut Tape (CT) 5018-GQF3R090MRMDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | GQF3R090MRM |
Description | GDT, 5 X 7.2MM ,90V, 5KA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Thinking Electronic | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.03000 | kr.15.03 |
| 5 | kr.12.47800 | kr.62.39 |
| 10 | kr.11.52000 | kr.115.20 |
| 50 | kr.9.55560 | kr.477.78 |
| 100 | kr.8.81510 | kr.881.51 |
| 250 | kr.7.92044 | kr.1,980.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.6.81219 | kr.6,130.97 |
| 1.800 | kr.6.27396 | kr.11,293.13 |
| 2.700 | kr.5.97726 | kr.16,138.60 |
| 4.500 | kr.5.66638 | kr.25,498.71 |
| Unit Price without VAT: | kr.15.03000 |
|---|---|
| Unit Price with VAT: | kr.18.78750 |

