Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQF3R090MRM

DigiKey Part Number
5018-GQF3R090MRMTR-ND - Tape & Reel (TR)
5018-GQF3R090MRMCT-ND - Cut Tape (CT)
5018-GQF3R090MRMDKR-ND - Digi-Reel®
Manufacturer
Thinking Electronic
Manufacturer Product Number
GQF3R090MRM
Description
GDT, 5 X 7.2MM ,90V, 5KA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
5000A (5kA)
Manufacturer
Thinking Electronic
Tolerance
±20%
Series
Number of Poles
3
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
90 V
Package / Case
3-SMD Cylinder Square End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.03000kr.15.03
5kr.12.47800kr.62.39
10kr.11.52000kr.115.20
50kr.9.55560kr.477.78
100kr.8.81510kr.881.51
250kr.7.92044kr.1,980.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.6.81219kr.6,130.97
1.800kr.6.27396kr.11,293.13
2.700kr.5.97726kr.16,138.60
4.500kr.5.66638kr.25,498.71
Manufacturers Standard Package
Unit Price without VAT:kr.15.03000
Unit Price with VAT:kr.18.78750