TSMAB104F4251RZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSMAB104F4251RZ

DigiKey Part Number
5018-TSMAB104F4251RZTR-ND - Tape & Reel (TR)
5018-TSMAB104F4251RZCT-ND - Cut Tape (CT)
5018-TSMAB104F4251RZDKR-ND - Digi-Reel®
Manufacturer
Thinking Electronic
Manufacturer Product Number
TSMAB104F4251RZ
Description
THERMISTOR, NTC, 0201, 100KOHM 1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thinking Electronic
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
4250K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
0201 (0603 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.425
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
5kr.0.40000kr.2.00
10kr.0.37400kr.3.74
25kr.0.34320kr.8.58
50kr.0.32120kr.16.06
100kr.0.30320kr.30.32
500kr.0.26586kr.132.93
1.000kr.0.25207kr.252.07
5.000kr.0.22454kr.1,122.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.20876kr.3,131.40
30.000kr.0.19989kr.5,996.70
45.000kr.0.19505kr.8,777.25
75.000kr.0.18929kr.14,196.75
105.000kr.0.18570kr.19,498.50
150.000kr.0.18206kr.27,309.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250