TSM1A103F39H1HZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM1A103F39H1HZ

DigiKey Part Number
5018-TSM1A103F39H1HZTR-ND - Tape & Reel (TR)
5018-TSM1A103F39H1HZCT-ND - Cut Tape (CT)
5018-TSM1A103F39H1HZDKR-ND - Digi-Reel®
Manufacturer
Thinking Electronic
Manufacturer Product Number
TSM1A103F39H1HZ
Description
THERMISTOR, NTC, 0603, 10KOHM 1%
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thinking Electronic
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3975K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
210 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.780
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.97000kr.0.97
5kr.0.81200kr.4.06
10kr.0.76100kr.7.61
25kr.0.69680kr.17.42
50kr.0.64880kr.32.44
100kr.0.60570kr.60.57
500kr.0.51458kr.257.29
1.000kr.0.47962kr.479.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41651kr.1,666.04
8.000kr.0.38806kr.3,104.48
12.000kr.0.37231kr.4,467.72
20.000kr.0.35334kr.7,066.80
28.000kr.0.34137kr.9,558.36
40.000kr.0.32911kr.13,164.40
100.000kr.0.29956kr.29,956.00
200.000kr.0.27895kr.55,790.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.97000
Unit Price with VAT:kr.1.21250