

USB-5EC-DEVKIT | |
---|---|
DigiKey Part Number | 1523-1012-ND |
Manufacturer | |
Manufacturer Product Number | USB-5EC-DEVKIT |
Description | EVAL BOARD FOR M5E-COMPACT |
Customer Reference | |
Detailed Description | M5E-COMPACT - RFID Reader 860MHz ~ 960MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ThingMagic, a JADAK brand | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 860MHz ~ 960MHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | M5E-COMPACT | |
Note | - |