
THSB-FMC-03ADC | |
|---|---|
DigiKey Part Number | 3175-THSB-FMC-03ADC-ND |
Manufacturer | |
Manufacturer Product Number | THSB-FMC-03ADC |
Description | THC7984 DAUGHTER CARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | THC7984 FPGA Mezzanine Card (FMC) Interface FMC/LPC Daughter Card Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | FMC/LPC Daughter Card | |
Type | Interface | |
Function | FPGA Mezzanine Card (FMC) | |
Utilized IC / Part | THC7984 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,203.47000 | kr.2,203.47 |
| 10 | kr.1,905.44300 | kr.19,054.43 |
| 25 | kr.1,831.04760 | kr.45,776.19 |
| Unit Price without VAT: | kr.2,203.47000 |
|---|---|
| Unit Price with VAT: | kr.2,754.33750 |

