
THEVA242-SMA | |
|---|---|
DigiKey Part Number | 3175-THEVA242-SMA-ND |
Manufacturer | |
Manufacturer Product Number | THEVA242-SMA |
Description | EVAL BOARD FOR THEVA242 |
Customer Reference | |
Detailed Description | THEVA242 - V-by-One® HS to MIPI® CSI-2 Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer THine Solutions, Inc. | Utilized IC / Part THEVA242 |
Packaging Box | Primary Attributes 5V Power Supply |
Part Status Obsolete | Secondary Attributes On-Board LEDs |
Type Interface | Contents Board(s), Cable(s), Power Supply |
Function V-by-One® HS to MIPI® CSI-2 |

