Parametric Equivalent

THCV244A | |
|---|---|
DigiKey Part Number | 3175-THCV244A-ND |
Manufacturer | |
Manufacturer Product Number | THCV244A |
Description | 4LANEV-BY-ONE HS_MIPICSI-2 64QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4Gbps Deserializer 8 Input 6 Output 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 4Gbps | |
Input Type | V-by-One®HS | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 8 | |
Number of Outputs | 6 | |
Voltage - Supply | 1.1V ~ 1.3V, 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | kr.78.86318 | kr.205,044.27 |
| Unit Price without VAT: | kr.78.86318 |
|---|---|
| Unit Price with VAT: | kr.98.57898 |


