
THCV219 | |
|---|---|
DigiKey Part Number | 3175-THCV219-ND |
Manufacturer | |
Manufacturer Product Number | THCV219 |
Description | 1LANE LVCMOS_V-BY-ONEHS 64QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3Gbps Serializer 35 Input 1 Output 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 3Gbps | |
Input Type | CMOS/TTL | |
Output Type | V-by-One®HS | |
Number of Inputs | 35 | |
Number of Outputs | 1 | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | kr.60.85812 | kr.158,231.11 |
| Unit Price without VAT: | kr.60.85812 |
|---|---|
| Unit Price with VAT: | kr.76.07265 |

