8.87 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFA0402R8871F-T10

DigiKey Part Number
4463-TFA0402R8871F-T10TR-ND - Tape & Reel (TR)
4463-TFA0402R8871F-T10CT-ND - Cut Tape (CT)
4463-TFA0402R8871F-T10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFA0402R8871F-T10
Description
RES 8870 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.87 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.17400kr.1.74
25kr.0.12640kr.3.16
50kr.0.10200kr.5.10
100kr.0.08320kr.8.32
250kr.0.06476kr.16.19
500kr.0.05418kr.27.09
1.000kr.0.04599kr.45.99
5.000kr.0.03301kr.165.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02928kr.292.80
20.000kr.0.02633kr.526.60
30.000kr.0.02489kr.746.70
50.000kr.0.02333kr.1,166.50
70.000kr.0.02244kr.1,570.80
100.000kr.0.02160kr.2,160.00
120.000kr.0.02121kr.2,545.20
240.000kr.0.01992kr.4,780.80
250.000kr.0.01985kr.4,962.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250